BYB-7-30L0168 | by.B

ESD-flat nose pliers, L 146 mm, 78 g, BYB-7-30L0168

Order No.: 30L0168
EAN: 4099891983758
MPN:
BYB-7-30L0168
BYB-7-30L0168 by.B Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.0305 € *
Available: 5 pcs.
Total Price:
13.03 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0305 €
5 pcs.
11.7334 €
*incl. VAT plus shipping costs
Subject to prior sale

Short flat-nose plier, BYB-7-30L0168, by.B

Flat-nose pliers with short smooth jaws, suitable for gripping any type of components. ESD-safe version. Conform to the ESD-Standard (IEC 61340-5-1). Steel thickness 3 mm. Laser marked.

This plier is equipped with a return spring designed to have a constant force, thus reducing operator eƯort. with high carbon steel and undergo a controlled atmosphere heat treatment. The anti-reflection phosphating surface treatment ensures an accurate view of the work being carried out. The anti-slip bi-material dolphin handle is created following ergonomic principles, thus guaranteeing a safe, light and comfortable grip for the operator.

Technical specifications
Filter Property Value
Version flat nose pliers
ESD protection Yes
1000V Insulated No
Jaw lenght 20 mm
Length 146 mm
Weight 78 g
Logistics
Property Value
Country of origin IT
Customs tariff number 82032000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes