BYB-7-30L0165 | by.B
Flat nose pliers, L 146 mm, 78 g, BYB-7-30L0165
NCNR (non cancelable / non returnable)
Short flat-nose plier, BYB-7-30L0165, by.B
Flat-nose pliers with short serrated jaws, suitable for gripping any type of components. Steel thickness 3 mm. Laser marked.
This plier is equipped with a return spring designed to have a constant force, thus reducing operator eƯort. Made with high carbon steel and undergo a controlled atmosphere heat treatment. The anti-reflection phosphating surface treatment ensures an accurate view of the work being carried out. The anti-slip bi-material dolphin handle is created following ergonomic principles, thus guaranteeing a safe, light and comfortable grip for the operator.
| Filter | Property | Value |
|---|---|---|
| Version | flat nose pliers | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Jaw lenght | 20 mm | |
| Length | 146 mm | |
| Weight | 78 g |
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 82032000 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |