BYB-7-30L0157 | by.B

Snipe nose pliers, L 136 mm, 60 g, BYB-7-30L0157

Order No.: 30L0157
EAN: 4099891983642
MPN:
BYB-7-30L0157
BYB-7-30L0157 by.B Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.5553 € *
Available: 4 pcs.
Total Price:
10.56 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5553 €
5 pcs.
9.4962 €
*incl. VAT plus shipping costs
Subject to prior sale

Short needle-nose plier, BYB-7-30L0157, by.B

Needle-nose pliers with short smooth jaws, specially designed for delicate electronics applications. Steel thickness 2 mm. Laser marked.

This plier is equipped with a return spring designed to have a constant force, thus reducing operator eƯort. Made with high carbon steel and undergo a controlled atmosphere heat treatment. The anti-reflection phosphating surface treatment ensures an accurate view of the work being carried out. The anti-slip bi-material dolphin handle is created following ergonomic principles, thus guaranteeing a safe, light and comfortable grip for the operator.

Technical specifications
Filter Property Value
Version snipe nose pliers
ESD protection No
1000V Insulated No
Jaw lenght 12 mm
Length 136 mm
Weight 60 g
Logistics
Property Value
Country of origin IT
Customs tariff number 82032000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant