BYB-4-98F2123 | by.B
FO connector, LC duplex socket to LC duplex socket, OM4, multimode, ceramic, purple, BYB-4-98F2123
Order No.: 98F2123
EAN: 4070211017872
MPN:
BYB-4-98F2123
Unit Price (€ / pc.)
1.9278 € *
Available: 5 pcs.
Total Price:
1.93 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9278 €
10 pcs.
1.7136 €
50 pcs.
1.5589 €
100 pcs.
1.3923 €
*incl. VAT plus shipping costs
Subject to prior sale
FO coupler LC-LC, BYB-4-98F2123, by.B
Fiber optical coupler for distribution boxes, patch panels, wall mounts or other applications. With the fiber optical coupler you can easily link two fiber optic patch cords. Without flange, with metal clip, keystone version. The dimensions of keystone modules all follow a standard so they can be mounted easily on suitable holders.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO connector | |
| Version | LC duplex socket to LC duplex socket | |
| Category | OM4 | |
| Chamfer type | multimode | |
| Ferrule | ceramic | |
| Colour | purple |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Country of origin | CN |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |