BYB-4-98F2106 | by.B

FO connector, LC duplex socket to LC duplex socket, OS1/OS2, singlemode, ceramic, green, BYB-4-98F2106

Order No.: 98F2106
EAN: 4070211017759
MPN:
BYB-4-98F2106
BYB-4-98F2106 by.B Fibre Optic Connectors
Image may differ
Unit Price (€ / pc.)
1.8802 € *
Available: 5 pcs.
Total Price:
1.88 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8802 €
10 pcs.
1.6779 €
50 pcs.
1.5232 €
100 pcs.
1.3566 €
*incl. VAT plus shipping costs
Subject to prior sale

FO coupler LC-LC, BYB-4-98F2106, by.B

Fiber optical coupler for distribution boxes, patch panels, wall mounts or other applications. With the fiber optical coupler you can easily link two fiber optic patch cords. With flange, with steel metal clip. Supplied with dust covers.

Technical specifications
Filter Property Value
Product type FO connector
Version LC duplex socket to LC duplex socket
Category OS1/OS2
Chamfer type singlemode
Ferrule ceramic
Colour green
Logistics
Property Value
Original Packaging Bag with 1 piece
Country of origin CN
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes