BYB-4-98F2103 | by.B
FO connector, LC duplex socket to LC duplex socket, OM4, multimode, ceramic, purple, BYB-4-98F2103
Order No.: 98F2103
EAN: 4070211017728
MPN:
BYB-4-98F2103
Unit Price (€ / pc.)
1.7969 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.80 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7969 €
10 pcs.
1.5946 €
50 pcs.
1.4518 €
100 pcs.
1.2971 €
*incl. VAT plus shipping costs
Subject to prior sale
FO coupler LC-LC, BYB-4-98F2103, by.B
Fiber optical coupler for distribution boxes, patch panels, wall mounts or other applications. With the fiber optical coupler you can easily link two fiber optic patch cords. With flange, with steel metal clip. Supplied with dust covers.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO connector | |
| Version | LC duplex socket to LC duplex socket | |
| Category | OM4 | |
| Chamfer type | multimode | |
| Ferrule | ceramic | |
| Colour | purple |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Country of origin | CN |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |