BYB-5-98F1009 | by.B
FO patch cable, LC duplex to LC duplex, 30 m, OM5, multimode 50/125 µm, BYB-5-98F1009
Order No.: 98F1009
EAN: 4070211016233
MPN:
BYB-5-98F1009
Unit Price (€ / pc.)
40.4362 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
40.44 € *
Price list
Quantity
Price per unit*
1 pcs.
40.4362 €
10 pcs.
35.0455 €
*incl. VAT plus shipping costs
Subject to prior sale
FO patch cable LC/LC, BYB-5-98F1009, by.B
Multimode fiber optic duplex patchcable for indoor applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO patch cable | |
| Connection (1) | LC duplex | |
| Connection (2) | LC duplex | |
| Cable length | 30 m | |
| Category | OM5 | |
| Chamfer type | multimode 50/125 µm | |
| Material | LSZH | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Bag with 1 piece |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |