BYB-5-98F1003 | by.B

FO patch cable, LC duplex to LC duplex, 3 m, OM5, multimode 50/125 µm, BYB-5-98F1003

Order No.: 98F1003
EAN: 4070211016172
MPN:
BYB-5-98F1003
BYB-5-98F1003 by.B Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
9.8532 € *
Available: 5 pcs.
Total Price:
9.85 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8532 €
10 pcs.
8.7584 €
*incl. VAT plus shipping costs
Subject to prior sale

FO patch cable LC/LC, BYB-5-98F1003, by.B

Multimode fiber optic duplex patchcable for indoor applications.

Technical specifications
Filter Property Value
Product type FO patch cable
Connection (1) LC duplex
Connection (2) LC duplex
Cable length 3 m
Category OM5
Chamfer type multimode 50/125 µm
Material LSZH
Colour green
Logistics
Property Value
Original Packaging Bag with 1 piece
Country of origin CN
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes