BYB-5-13H1150 | by.B
Fastening tie, PA, (L x W) 380 x 7.6 mm, bundle-Ø 100 mm, black, 85 °C, BYB-5-13H1150
Order No.: 13H1150
EAN: 4070211010163
MPN:
BYB-5-13H1150
Unit Price (€ / pc.)
0.6188 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6188 €
10 pcs.
0.5474 €
100 pcs.
0.4760 €
500 pcs.
0.4403 €
1000 pcs.
0.3927 €
*incl. VAT plus shipping costs
Subject to prior sale
Chassis tie, BYB-5-13H1150, by.B
Chassis tie 380 x 7.6 mm, Polyamide 6.6, black, halogen-free and flame rated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | chassis mounting | |
| Length | 380 mm | |
| Width | 7.6 mm | |
| max. Bundle diameter | 100 mm | |
| Material | PA | |
| Colour | black | |
| detachable closure | No | |
| Halogen free | Yes | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |