BYB-5-13H1149 | by.B

Fastening tie, PA, (L x W) 304 x 6.2 mm, bundle-Ø 85 mm, black, 85 °C, BYB-5-13H1149

Order No.: 13H1149
EAN: 4070211010156
MPN:
BYB-5-13H1149
BYB-5-13H1149 by.B Cable Ties
Image may differ
Unit Price (€ / pc.)
0.4046 € *
Available: 1,000 pcs.
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
10 pcs.
0.3570 €
100 pcs.
0.3094 €
500 pcs.
0.2856 €
1000 pcs.
0.2499 €
*incl. VAT plus shipping costs
Subject to prior sale

Chassis tie, BYB-5-13H1149, by.B

Chassis tie 304 x 6.2 mm, Polyamide 6.6, black, halogen-free and flame rated.

Technical specifications
Filter Property Value
Product type cable tie
Version chassis mounting
Length 304 mm
Width 6.2 mm
max. Bundle diameter 85 mm
Material PA
Colour black
detachable closure No
Halogen free Yes
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 39269097
Original Packaging Bag with 100 pieces
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes