BYB-5-12H1537 | by.B
Cable tie, releasable, PA, (L x W) 370 x 4.8 mm, natural, BYB-5-12H1537, package with 100 pieces
Order No.: 12H1537
EAN: 4099891992491
MPN:
BYB-5-12H1537
Unit Price (€ / pck.)
9.9960 € *
Available: 10 pck.
Total Price:
10.00 € *
Price list
Quantity
Price per unit*
1 pck.
9.9960 €
5 pck.
9.1630 €
10 pck.
7.9968 €
25 pck.
7.3304 €
50 pck.
6.6640 €
*incl. VAT plus shipping costs
Subject to prior sale
Double head cable tie, BYB-5-12H1537, by.B
Double head cable tie, only one tie is needed to bundle two object, One of the heads possesses the release design, 370 x 4.8 mm, PA, natural.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 370 mm | |
| Width | 4.8 mm | |
| Thickness | 1.3 mm | |
| Material | PA | |
| Colour | natural | |
| detachable closure | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Original Packaging | Bag with 100 pieces |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |