BYB-5-12H1535 | by.B

Cable tie, releasable, PA, (L x W) 225 x 4.8 mm, natural, BYB-5-12H1535, package with 100 pieces

Order No.: 12H1535
EAN: 4099891992477
MPN:
BYB-5-12H1535
BYB-5-12H1535 by.B Cable Ties
Image may differ
Unit Price (€ / pck.)
7.8540 € *
Available: 10 pck.
Total Price:
7.85 € *
Price list
Quantity
Price per unit*
1 pck.
7.8540 €
5 pck.
7.1995 €
10 pck.
6.2832 €
25 pck.
5.7596 €
50 pck.
5.2360 €
*incl. VAT plus shipping costs
Subject to prior sale

Double head cable tie, BYB-5-12H1535, by.B

Double head cable tie, only one tie is needed to bundle two object, One of the heads possesses the release design, 225 x 4.8 mm, PA, natural.

Technical specifications
Filter Property Value
Product type cable tie
Length 225 mm
Width 4.8 mm
Thickness 1.3 mm
Material PA
Colour natural
detachable closure Yes
Logistics
Property Value
Customs tariff number 39269097
Country of origin TW
Original Packaging Bag with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes