BYB-5-12H1496 | by.B

Cable tie, PA, (L x W) 370 x 4.8 mm, bundle-Ø 102 mm, black, BYB-5-12H1496, package with 100 pieces

Order No.: 12H1496
EAN: 4099891992439
MPN:
BYB-5-12H1496
BYB-5-12H1496 by.B Cable Ties
Image may differ
Unit Price (€ / pck.)
10.5315 € *
Available: 10 pck.
Total Price:
10.53 € *
Price list
Quantity
Price per unit*
1 pck.
10.5315 €
5 pck.
9.6509 €
10 pck.
8.4252 €
25 pck.
7.7231 €
50 pck.
7.0210 €
*incl. VAT plus shipping costs
Subject to prior sale

Mounting cable tie, BYB-5-12H1496, by.B

Mounting cable tie can be secured to panel with a single bolt, 370 x 4.8 mm, PA, black.

Technical specifications
Filter Property Value
Product type cable tie
Version with mounting hole
Length 370 mm
Width 4.8 mm
max. Bundle diameter 102 mm
Material PA
Colour black
Logistics
Property Value
Customs tariff number 39269097
Country of origin TW
Original Packaging Bag with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes