BYB-5-12H1487 | by.B
Cable tie, PA, (L x W) 171.5 x 3.7 mm, bundle-Ø 40 mm, natural, BYB-5-12H1487, package with 100 pieces
Order No.: 12H1487
EAN: 4099891992354
MPN:
BYB-5-12H1487
Unit Price (€ / pck.)
2.5942 € *
Available: 10 pck.
Total Price:
2.59 € *
Price list
Quantity
Price per unit*
1 pck.
2.5942 €
5 pck.
2.3681 €
10 pck.
2.0706 €
25 pck.
1.9040 €
50 pck.
1.7255 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting cable tie, BYB-5-12H1487, by.B
Mounting cable tie can be secured to panel with a single bolt, 171, 5 x 3.7 mm, PA, natural.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | with mounting hole | |
| Length | 171.5 mm | |
| Width | 3.7 mm | |
| max. Bundle diameter | 40 mm | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Original Packaging | Bag with 100 pieces |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |