BYB-5-12H1488 | by.B
Cable tie, PA, (L x W) 219 x 4.2 mm, bundle-Ø 52 mm, natural, BYB-5-12H1488, package with 100 pieces
Order No.: 12H1488
EAN: 4099891992361
MPN:
BYB-5-12H1488
Unit Price (€ / pck.)
4.1055 € *
Available: 10 pck.
Total Price:
4.11 € *
Price list
Quantity
Price per unit*
1 pck.
4.1055 €
5 pck.
3.7604 €
10 pck.
3.2844 €
25 pck.
3.0107 €
50 pck.
2.7370 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting cable tie, BYB-5-12H1488, by.B
Mounting cable tie can be secured to panel with a single bolt, 219 x 4.2 mm, PA, natural.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | with mounting hole | |
| Length | 219 mm | |
| Width | 4.2 mm | |
| max. Bundle diameter | 52 mm | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |