BYB-4-07F5158 | by.B
Uninsulated tub cable lug with viewing hole, 50 mm², AWG 1/0, 16 mm, BYB-4-07F5158
Order No.: 07F5158
EAN: 4099891984601
MPN:
BYB-4-07F5158
Unit Price (€ / pc.)
4.6053 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
4.61 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6053 €
10 pcs.
3.9865 €
100 pcs.
3.5581 €
500 pcs.
3.2487 €
1000 pcs.
2.9393 €
*incl. VAT plus shipping costs
Subject to prior sale
Tubular cable lug, BYB-4-07F5158, by.B
Uninsulated tubular cable lug with inspection hole, 50 mm², Hole-Ø 16 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tube cable lug | |
| Cable cross-section | 50 mm² | |
| AWG cross-section | AWG 1/0 | |
| Isolated | No | |
| Material | copper, tin-plated | |
| Hole diameter | 16 mm | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |