BYB-4-07F5144 | by.B

Uninsulated tub cable lug with viewing hole, 16 mm², AWG 6, 12 mm, BYB-4-07F5144

Order No.: 07F5144
EAN: 4099891984465
MPN:
BYB-4-07F5144
BYB-4-07F5144 by.B Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.7378 € *
Available: 100 pcs.
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7378 €
10 pcs.
0.6426 €
100 pcs.
0.5831 €
500 pcs.
0.5355 €
1000 pcs.
0.4879 €
*incl. VAT plus shipping costs
Subject to prior sale

Tubular cable lug, BYB-4-07F5144, by.B

Uninsulated tubular cable lug with inspection hole, 16 mm², Hole-Ø 12 mm.

Technical specifications
Filter Property Value
Version tube cable lug
Cable cross-section 16 mm²
AWG cross-section AWG 6
Isolated No
Material copper, tin-plated
Hole diameter 12 mm
max. operating temperature 150 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Original Packaging Bag with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes