BYB-4-07F5157 | by.B

Uninsulated tub cable lug with viewing hole, 50 mm², AWG 1/0, 12 mm, BYB-4-07F5157

Order No.: 07F5157
EAN: 4099891984595
MPN:
BYB-4-07F5157
BYB-4-07F5157 by.B Cable Lugs
Image may differ
Unit Price (€ / pc.)
2.1539 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.15 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1539 €
10 pcs.
1.8683 €
100 pcs.
1.6660 €
500 pcs.
1.5232 €
1000 pcs.
1.3685 €
*incl. VAT plus shipping costs
Subject to prior sale

Tubular cable lug, BYB-4-07F5157, by.B

Uninsulated tubular cable lug with inspection hole, 50 mm², Hole-Ø 12 mm.

Technical specifications
Filter Property Value
Version tube cable lug
Cable cross-section 50 mm²
AWG cross-section AWG 1/0
Isolated No
Material copper, tin-plated
Hole diameter 12 mm
max. operating temperature 150 °C
Logistics
Property Value
Original Packaging Bag with 100 pieces
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes