BYB-4-07F5155 | by.B

Uninsulated tub cable lug with viewing hole, 50 mm², AWG 1/0, 8 mm, BYB-4-07F5155

Order No.: 07F5155
EAN: 4099891984571
MPN:
BYB-4-07F5155
BYB-4-07F5155 by.B Cable Lugs
Image may differ
Unit Price (€ / pc.)
2.1301 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.13 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1301 €
10 pcs.
1.8326 €
100 pcs.
1.6422 €
500 pcs.
1.4994 €
1000 pcs.
1.3566 €
*incl. VAT plus shipping costs
Subject to prior sale

Tubular cable lug, BYB-4-07F5155, by.B

Uninsulated tubular cable lug with inspection hole, 50 mm², Hole-Ø 8 mm.

Technical specifications
Filter Property Value
Version tube cable lug
Cable cross-section 50 mm²
AWG cross-section AWG 1/0
Isolated No
Material copper, tin-plated
Hole diameter 8 mm
max. operating temperature 150 °C
Logistics
Property Value
Original Packaging Bag with 100 pieces
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes