BYB-4-07F5152 | by.B
Uninsulated tub cable lug with viewing hole, 35 mm², AWG 2, 10 mm, BYB-4-07F5152
Order No.: 07F5152
EAN: 4099891984540
MPN:
BYB-4-07F5152
Unit Price (€ / pc.)
1.5470 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.55 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5470 €
10 pcs.
1.3447 €
100 pcs.
1.2138 €
500 pcs.
1.1186 €
1000 pcs.
1.0115 €
*incl. VAT plus shipping costs
Subject to prior sale
Tubular cable lug, BYB-4-07F5152, by.B
Uninsulated tubular cable lug with inspection hole, 35 mm², Hole-Ø 10 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tube cable lug | |
| Cable cross-section | 35 mm² | |
| AWG cross-section | AWG 2 | |
| Isolated | No | |
| Material | copper, tin-plated | |
| Hole diameter | 10 mm | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |