BYB-4-07F5135 | by.B
Uninsulated tub cable lug with viewing hole, 6.0 mm², AWG 10, 10 mm, BYB-4-07F5135
Order No.: 07F5135
EAN: 4099891984373
MPN:
BYB-4-07F5135
Unit Price (€ / pc.)
0.3808 € *
Available: 80 pcs.
Total Price:
0.38 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3808 €
10 pcs.
0.3332 €
100 pcs.
0.2975 €
500 pcs.
0.2713 €
1000 pcs.
0.2463 €
*incl. VAT plus shipping costs
Subject to prior sale
Tubular cable lug, BYB-4-07F5135, by.B
Uninsulated tubular cable lug with inspection hole, 6,0 mm², Hole-Ø 10 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tube cable lug | |
| Cable cross-section | 6.0 mm² | |
| AWG cross-section | AWG 10 | |
| Isolated | No | |
| Material | copper, tin-plated | |
| Hole diameter | 10 mm | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |