BYB-4-07F5028 | by.B
Insulated forked cable lug, 4.0-6.0 mm², AWG 12 to 10, yellow, BYB-4-07F5028
Order No.: 07F5028
EAN: 4099891983307
MPN:
BYB-4-07F5028
Unit Price (€ / pc.)
0.2023 € *
Available: 900 pcs.
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2023 €
100 pcs.
0.1773 €
500 pcs.
0.1618 €
1000 pcs.
0.1488 €
5000 pcs.
0.1369 €
*incl. VAT plus shipping costs
Subject to prior sale
Fork cable lug, BYB-4-07F5028, by.B
Fork cable lug, Copper, tin-plated, 4.0 to 6.0 mm², 26 mm Nut 3,7 mm, yellow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | forked cable lug | |
| Cable cross-section | 4.0-6.0 mm² | |
| AWG cross-section | AWG 12 to 10 | |
| Isolated | Yes | |
| Colour | yellow | |
| Material | copper, tin-plated | |
| Material Insulation | PA | |
| max. operating temperature | 75 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 100 pieces |
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |