BYB-4-07F5024 | by.B

Insulated forked cable lug, 1.5-2.5 mm², AWG 16 to 14, blue, BYB-4-07F5024

Order No.: 07F5024
EAN: 4099891983260
MPN:
BYB-4-07F5024
BYB-4-07F5024 by.B Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.1142 € *
Available: 500 pcs.
Total Price:
1.14 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1142 €
100 pcs.
0.1012 €
500 pcs.
0.0916 €
1000 pcs.
0.0845 €
5000 pcs.
0.0774 €
*incl. VAT plus shipping costs
Subject to prior sale

Fork cable lug, BYB-4-07F5024, by.B

Fork cable lug, Copper, tin-plated, 1.5 to 2.5 mm², 21 mm Nut 3,7 mm, blue.

Technical specifications
Filter Property Value
Version forked cable lug
Cable cross-section 1.5-2.5 mm²
AWG cross-section AWG 16 to 14
Isolated Yes
Colour blue
Material copper, tin-plated
Material Insulation PA
max. operating temperature 75 °C
Logistics
Property Value
Customs tariff number 85369010
Original Packaging Bag with 100 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes