BYB-4-07F5026 | by.B
Insulated forked cable lug, 1.5-2.5 mm², AWG 16 to 14, blue, BYB-4-07F5026
Order No.: 07F5026
EAN: 4099891983284
MPN:
BYB-4-07F5026
Unit Price (€ / pc.)
0.1238 € *
Available: 890 pcs.
Total Price:
1.24 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1238 €
100 pcs.
0.1095 €
500 pcs.
0.0988 €
1000 pcs.
0.0916 €
5000 pcs.
0.0845 €
*incl. VAT plus shipping costs
Subject to prior sale
Fork cable lug, BYB-4-07F5026, by.B
Fork cable lug, Copper, tin-plated, 1.5 to 2.5 mm², 21 mm Nut 5,3 mm, blue.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | forked cable lug | |
| Cable cross-section | 1.5-2.5 mm² | |
| AWG cross-section | AWG 16 to 14 | |
| Isolated | Yes | |
| Colour | blue | |
| Material | copper, tin-plated | |
| Material Insulation | PA | |
| max. operating temperature | 75 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 100 pieces |
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |