BYB-4-07F5022 | by.B
Insulated forked cable lug, 0.5-1.5 mm², AWG 22 to 16, red, BYB-4-07F5022
Order No.: 07F5022
EAN: 4099891983246
MPN:
BYB-4-07F5022
Unit Price (€ / pc.)
0.1095 € *
Available: 890 pcs.
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1095 €
100 pcs.
0.0964 €
500 pcs.
0.0881 €
1000 pcs.
0.0809 €
5000 pcs.
0.0750 €
*incl. VAT plus shipping costs
Subject to prior sale
Fork cable lug, BYB-4-07F5022, by.B
Fork cable lug, Copper, tin-plated, 0.5 to 1.5 mm², 21 mm Nut 5,3 mm, red.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | forked cable lug | |
| Cable cross-section | 0.5-1.5 mm² | |
| AWG cross-section | AWG 22 to 16 | |
| Isolated | Yes | |
| Colour | red | |
| Material | copper, tin-plated | |
| Material Insulation | PA | |
| max. operating temperature | 75 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 100 pieces |
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |