BYB-5-13H4068 | by.B
Edge clip, along the profile, PA, black, BYB-5-13H4068, package with 100 pieces
Order No.: 13H4068
EAN: 4070211038877
MPN:
BYB-5-13H4068
Unit Price (€ / pck.)
33.4985 € *
Next delivery: 10 pck. on 2026-09-04
Total Price:
33.50 € *
Price list
Quantity
Price per unit*
1 pck.
33.4985 €
10 pck.
30.2498 €
*incl. VAT plus shipping costs
Subject to prior sale
Edge clip, BYB-5-13H4068, by.B
Edge clip for fastening, wires and pipes to plastic and metal profiles. Impact-resistant, weather-resistant and heat-resistant. Supplied without cable tie.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | edge clip | |
| Version | along the profile | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Original Packaging | Bag with 100 pieces |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |