BYB-5-91F1272 | by.B

Fabric hose, inner Ø 20 mm, black, halogen free, -55 to 180 °C, BYB-5-91F1272

Order No.: 91F1272
EAN: 4070211003660
MPN:
BYB-5-91F1272
BYB-5-91F1272 by.B Braided Sleeving Image 1
BYB-5-91F1272 by.B Braided Sleeving Image 2
Image may differ
Unit Price (€ / mtr.)
2.7370 € *
Available: 500 mtr.
Total Price:
2.74 € *
Price list
Quantity
Price per unit*
1 mtr.
2.7370 €
10 mtr.
2.3324 €
50 mtr.
2.1182 €
100 mtr.
1.9159 €
1000 mtr.
1.6422 €
*incl. VAT plus shipping costs
Subject to prior sale

Polyamide brainded sleeve, BYB-5-91F1272, by.B

Excellent mechanical protection for cables, wires, or hoses, particularly suitable for use in difficult conditions. The hoses are self-extinguishing and free of halogens, cadmium, and formaldehyde. Highly flexible, extremely abrasion-resistant, low weight, excellent tear resistance, and UV-resistant. A hot cutting device is recommended for cutting and welding.

Technical specifications
Filter Property Value
Version braided sleeve
Inner diameter 20 mm
Colour black
Material PA
Halogen free Yes
min. operating temperature -55 °C
max. operating temperature 180 °C
Logistics
Property Value
Customs tariff number 58081000
Country of origin DE
Original Packaging Reel with 50 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes