BYB-5-91F1271 | by.B
Fabric hose, inner Ø 15 mm, black, halogen free, -55 to 180 °C, BYB-5-91F1271
Order No.: 91F1271
EAN: 4070211003653
MPN:
BYB-5-91F1271
Unit Price (€ / mtr.)
2.4276 € *
Available: 450 mtr.
Total Price:
2.43 € *
Price list
Quantity
Price per unit*
1 mtr.
2.4276 €
10 mtr.
2.0587 €
50 mtr.
1.8802 €
100 mtr.
1.7017 €
1000 mtr.
1.4518 €
*incl. VAT plus shipping costs
Subject to prior sale
Polyamide brainded sleeve, BYB-5-91F1271, by.B
Excellent mechanical protection for cables, wires, or hoses, particularly suitable for use in difficult conditions. The hoses are self-extinguishing and free of halogens, cadmium, and formaldehyde. Highly flexible, extremely abrasion-resistant, low weight, excellent tear resistance, and UV-resistant. A hot cutting device is recommended for cutting and welding.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | braided sleeve | |
| Inner diameter | 15 mm | |
| Colour | black | |
| Material | PA | |
| Halogen free | Yes | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 180 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 58081000 |
| Original Packaging | Reel with 50 meters |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |