BYB-5-91F1262 | by.B
Fabric hose, inner Ø 10 mm, gray, -55 to 150 °C, BYB-5-91F1262
Order No.: 91F1262
EAN: 4070211003561
MPN:
BYB-5-91F1262
Unit Price (€ / mtr.)
0.9044 € *
Available: 460 mtr.
Total Price:
0.90 € *
Price list
Quantity
Price per unit*
1 mtr.
0.9044 €
10 mtr.
0.7735 €
50 mtr.
0.7140 €
100 mtr.
0.6545 €
1000 mtr.
0.5712 €
*incl. VAT plus shipping costs
Subject to prior sale
Polyester braided sleeve, BYB-5-91F1262, by.B
Excellent mechanical protection for cables, wires, or hoses. Highly flexible, lightweight, and excellent tear resistance. A hot cutting device is recommended for cutting and welding.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | braided sleeve | |
| Inner diameter | 10 mm | |
| Colour | gray | |
| Material | PET | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 58081000 |
| Original Packaging | Reel with 100 meters |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |