BYB-5-91F1261 | by.B

Fabric hose, inner Ø 6 mm, gray, -55 to 150 °C, BYB-5-91F1261

Order No.: 91F1261
EAN: 4070211003554
MPN:
BYB-5-91F1261
BYB-5-91F1261 by.B Braided Sleeving
Image may differ
Unit Price (€ / mtr.)
0.7378 € *
Available: 480 mtr.
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
1 mtr.
0.7378 €
10 mtr.
0.6307 €
50 mtr.
0.5831 €
100 mtr.
0.5355 €
1000 mtr.
0.4641 €
*incl. VAT plus shipping costs
Subject to prior sale

Polyester braided sleeve, BYB-5-91F1261, by.B

Excellent mechanical protection for cables, wires, or hoses. Highly flexible, lightweight, and excellent tear resistance. A hot cutting device is recommended for cutting and welding.

Technical specifications
Filter Property Value
Version braided sleeve
Inner diameter 6 mm
Colour gray
Material PET
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 58081000
Country of origin DE
Original Packaging Reel with 100 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes