BYB-5-91F1258 | by.B

Fabric hose, inner Ø 3 mm, gray, -55 to 150 °C, BYB-5-91F1258

Order No.: 91F1258
EAN: 4070211003523
MPN:
BYB-5-91F1258
BYB-5-91F1258 by.B Braided Sleeving
Image may differ
Unit Price (€ / mtr.)
0.4284 € *
Available: 500 mtr.
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
1 mtr.
0.4284 €
10 mtr.
0.3689 €
50 mtr.
0.3451 €
100 mtr.
0.3094 €
1000 mtr.
0.2737 €
*incl. VAT plus shipping costs
Subject to prior sale

Polyester braided sleeve, BYB-5-91F1258, by.B

Excellent mechanical protection for cables, wires, or hoses. Highly flexible, lightweight, and excellent tear resistance. A hot cutting device is recommended for cutting and welding.

Technical specifications
Filter Property Value
Version braided sleeve
Inner diameter 3 mm
Colour gray
Material PET
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 58081000
Country of origin DE
Original Packaging Reel with 100 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes