BYB-6-30F555 | by.B
Battery charging pliers, pole sign -, 600 A, 160 mm, black, BYB-6-30F555
Order No.: 30F555
EAN: 4099891353230
MPN:
BYB-6-30F555
Unit Price (€ / pc.)
13.8754 € *
Available: 138 pcs.
Total Price:
13.88 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8754 €
10 pcs.
12.6497 €
50 pcs.
11.8405 €
100 pcs.
11.0194 €
500 pcs.
10.2102 €
*incl. VAT plus shipping costs
Subject to prior sale
Battery charging pliers, full insulation, type H600.
Made of sendzimir galvanized steel sheet, both clamp sides are reinforced with a brass insert, with additional bonding of the pole sides with copper braid tape, insulating caps made of Escorene Ultra EVA, cable connection up to 35 mm², suitable for screw connection with M6 ring lug, current rating strain relief 600 A; Length: 160 mm. Weight: 225 g.
Type: Polarity symbol -, black, full insulation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Battery charging pliers | |
| Version | pole sign - | |
| Rated current | 600 A | |
| Length | 160 mm | |
| Cable connection | 35 m² | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85359000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |