BYB-6-30F554 | by.B

Battery charging pliers, pole sign +, 600 A, 160 mm, red, BYB-6-30F554

Order No.: 30F554
EAN: 4099891353223
MPN:
BYB-6-30F554
BYB-6-30F554 by.B Battery Clamps
Image may differ
Unit Price (€ / pc.)
13.8754 € *
Available: 14 pcs.
Total Price:
13.88 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8754 €
10 pcs.
12.6497 €
50 pcs.
11.8405 €
100 pcs.
11.0194 €
500 pcs.
10.2102 €
*incl. VAT plus shipping costs
Subject to prior sale

Battery charging pliers, full insulation, type H600.

Made of sendzimir galvanized steel sheet, both clamp sides are reinforced with a brass insert, with additional bonding of the pole sides with copper braid tape, insulating caps made of Escorene Ultra EVA, cable connection up to 35 mm², suitable for screw connection with M6 ring lug, current rating strain relief 600 A; Length: 160 mm. Weight: 225 g.

Type: Polarity symbol +, red, full insulation

Technical specifications
Filter Property Value
Product type Battery charging pliers
Version pole sign +
Rated current 600 A
Length 160 mm
Cable connection 35 m²
Colour red
Logistics
Property Value
Country of origin DE
Customs tariff number 85359000
Compliance
Property Value
Date of RoHS guidelines 6/8/11
RoHS conform Yes
SVHC free Yes