BYB-6-30F543 | by.B
Battery charging pliers, pole sign -, 80 A, 125 mm, black, BYB-6-30F543
Order No.: 30F543
EAN: 4099891353179
MPN:
BYB-6-30F543
Unit Price (€ / pc.)
3.9032 € *
Next delivery: 990 pcs. on 2026-04-30
Total Price:
3.90 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9032 €
10 pcs.
3.5581 €
100 pcs.
3.3320 €
500 pcs.
3.1059 €
1000 pcs.
2.7608 €
*incl. VAT plus shipping costs
Subject to prior sale
Battery charging pliers, partial or full insulation, type H80.
Made of yellow galvanized steel sheet, PVC handles, fully insulated version with insulating caps made of Escorene Ultra EVA, cable connection up to 10 mm² suitable for crimping or screw connection with M4 ring lug, strain relief, current rating 80 A; Length: 125 mm. Weight: 60 g.
Type: Polarity symbol -, black, full insulation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Battery charging pliers | |
| Version | pole sign - | |
| Rated current | 80 A | |
| Length | 125 mm | |
| Cable connection | 10 m² | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85359000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |