BYB-6-30F542 | by.B

Battery charging pliers, pole sign -, 80 A, 125 mm, black, BYB-6-30F542

Order No.: 30F542
EAN: 4099891353162
MPN:
BYB-6-30F542
BYB-6-30F542 by.B Battery Clamps
Image may differ
Unit Price (€ / pc.)
2.8322 € *
Available: 1,348 pcs.
Next delivery: 210 pcs. on 2026-10-01
Total Price:
2.83 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8322 €
10 pcs.
2.5823 €
100 pcs.
2.4157 €
500 pcs.
2.2491 €
1000 pcs.
1.9992 €
*incl. VAT plus shipping costs
Subject to prior sale

Battery charging pliers, partial or full insulation, type H80.

Made of yellow galvanized steel sheet, PVC handles, fully insulated version with insulating caps made of Escorene Ultra EVA, cable connection up to 10 mm² suitable for crimping or screw connection with M4 ring lug, strain relief, current rating 80 A; Length: 125 mm. Weight: 60 g.

Type: Polarity symbol -, black, partial insulation

Technical specifications
Filter Property Value
Product type Battery charging pliers
Version pole sign -
Rated current 80 A
Length 125 mm
Cable connection 10 m²
Colour black
Logistics
Property Value
Customs tariff number 85359000
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15