BYB-6-30F541 | by.B

Battery charging pliers, pole sign +, 80 A, 125 mm, red, BYB-6-30F541

Order No.: 30F541
EAN: 4099891353155
MPN:
BYB-6-30F541
BYB-6-30F541 by.B Battery Clamps
Image may differ
Unit Price (€ / pc.)
3.9032 € *
Available: 45 pcs.
Total Price:
3.90 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9032 €
10 pcs.
3.5581 €
100 pcs.
3.3320 €
500 pcs.
3.1059 €
1000 pcs.
2.7608 €
*incl. VAT plus shipping costs
Subject to prior sale

Battery charging pliers, partial or full insulation, type H80.

Made of yellow galvanized steel sheet, PVC handles, fully insulated version with insulating caps made of Escorene Ultra EVA, cable connection up to 10 mm² suitable for crimping or screw connection with M4 ring lug, strain relief, current rating 80 A; Length: 125 mm. Weight: 60 g.

Type: Polarity symbol +, red, full insulation

Technical specifications
Filter Property Value
Product type Battery charging pliers
Version pole sign +
Rated current 80 A
Length 125 mm
Cable connection 10 m²
Colour red
Logistics
Property Value
Country of origin DE
Customs tariff number 85359000
Compliance
Property Value
Date of RoHS guidelines 6/8/11
RoHS conform Yes
SVHC free Yes