BYB-7-14L1119 | by.B
Adhesive tape, 23 mm, 100 m, BYB-7-14L1119, package with 100 meters
Order No.: 14L1119
EAN: 4099891960971
MPN:
BYB-7-14L1119
Unit Price (€ / pck.)
48.4330 € *
Available: 1 pck.
Total Price:
48.43 € *
Price list
Quantity
Price per unit*
1 pck.
48.4330 €
5 pck.
44.0300 €
10 pck.
39.6270 €
25 pck.
37.4255 €
50 pck.
35.2240 €
*incl. VAT plus shipping costs
Subject to prior sale
Adhesive tape, BYB-7-14L1119, by.B
Duct tape with high-performance adhesive to secure surface installation. This product is designed to meet all industry demands and applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adhesive tape | |
| Length | 100 m | |
| Width | 23 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39191019 |
| Original Packaging | Reel with 100 meters |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |