BYB-7-14L1118 | by.B
Adhesive tape, 18 mm, 100 m, BYB-7-14L1118, package with 100 meters
Order No.: 14L1118
EAN: 4099891960964
MPN:
BYB-7-14L1118
Unit Price (€ / pck.)
35.3430 € *
Available: 1 pck.
Total Price:
35.34 € *
Price list
Quantity
Price per unit*
1 pck.
35.3430 €
5 pck.
32.1300 €
10 pck.
28.9170 €
25 pck.
27.3105 €
50 pck.
25.7040 €
*incl. VAT plus shipping costs
Subject to prior sale
Adhesive tape, BYB-7-14L1118, by.B
Duct tape with high-performance adhesive to secure surface installation. This product is designed to meet all industry demands and applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adhesive tape | |
| Length | 100 m | |
| Width | 18 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 100 meters |
| Country of origin | TW |
| Customs tariff number | 39191019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |