BYB-7-14L1115 | by.B

Adhesive tape, 8 mm, 100 m, BYB-7-14L1115, package with 100 meters

Order No.: 14L1115
EAN: 4099891960933
MPN:
BYB-7-14L1115
BYB-7-14L1115 by.B Adhesive Tapes
Image may differ
Unit Price (€ / pck.)
19.6350 € *
Available: 1 pck.
Total Price:
19.64 € *
Price list
Quantity
Price per unit*
1 pck.
19.6350 €
5 pck.
17.8500 €
10 pck.
16.0650 €
25 pck.
15.1725 €
50 pck.
14.2800 €
*incl. VAT plus shipping costs
Subject to prior sale

Adhesive tape, BYB-7-14L1115, by.B

Duct tape with high-performance adhesive to secure surface installation. This product is designed to meet all industry demands and applications.

Technical specifications
Filter Property Value
Product type adhesive tape
Length 100 m
Width 8 mm
Logistics
Property Value
Original Packaging Reel with 100 meters
Country of origin TW
Customs tariff number 39191019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes