BYB-3-74S4690 | by.B

10psc Jumper wire, Male to Female,150mmConnector type Male to Female,Wire Gauge26 AWG

Order No.: 74S4690
EAN: 4099891989705
MPN:
BYB-3-74S4690
BYB-3-74S4690 by.B Accessories for PCBs Image 1
BYB-3-74S4690 by.B Accessories for PCBs Image 2
Image may differ
Unit Price (€ / pc.)
5.1884 € *
Available: 78 pcs.
Total Price:
5.19 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1884 €
10 pcs.
4.7957 €
50 pcs.
4.5339 €
100 pcs.
4.2721 €
250 pcs.
4.0698 €
*incl. VAT plus shipping costs
Subject to prior sale

Breadboard Jumper Wire Set, BYB-3-74S4690, by.B

Breadboard Jumper Wire Set 10 pcs, Tinned copper, 150 mm, Male to Female, 30 V.

Technical specifications
Filter Property Value
Product type jumper cable
Version with 10 pieces, AWG 26, plug to socket
Suitable for plug-in board
Logistics
Property Value
Customs tariff number 85444290
Original Packaging Bag with 100 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes