BYB-3-74S4650 | by.B
10psc Jumper wire, Male to Male,150mmConnector type Male to Male,Wire Gauge 26 AWG
Order No.: 74S4650
EAN: 4099891989699
MPN:
BYB-3-74S4650
Unit Price (€ / pc.)
5.1884 € *
Available: 100 pcs.
Total Price:
5.19 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1884 €
10 pcs.
4.7957 €
50 pcs.
4.5339 €
100 pcs.
4.2721 €
250 pcs.
4.0698 €
*incl. VAT plus shipping costs
Subject to prior sale
Breadboard Jumper Wire Set, BYB-3-74S4650, by.B
Breadboard Jumper Wire Set 10 pcs, Tinned copper, 150 mm, Male to Male, 30 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jumper cable | |
| Version | with 10 pieces, AWG 26, plug to plug | |
| Suitable for | plug-in board |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |