PXP6043/B | BULGIN
USB-B panel plug, 5 pole, USB 2.0, IDC connection, PXP6043/B
NCNR (non cancelable / non returnable)
USB 2.0 cables for harsh environmental conditions, type Bulgin PXP6.
With 30° rotary lock that prevents unintentional disconnection, water-proof and dust-proof to EN 60529; Degree of protection: IP68. Power: USB 2.0. Rated voltage: 30 VAC. Rated current: 1.0 A. Contact resistance: max. 30 mohm. Housing : PC/PBT. Cable: PVC. Inflammability to UL94V-0. Operating temperatures: 0 to +70 °C.
USB 2.0 connector for front-panel mounting, type PXP6.
Outside female / inside male.
Technical attributes (type, connection type outside / inside): PXP6043/B, USB 2.0-A (IP 68), 5-pole socket strip
| Filter | Property | Value |
|---|---|---|
| Version | B plug | |
| Pin number | 5 pole | |
| USB Standard | USB 2.0 | |
| Contact connection | IDC connection | |
| Assembly | panel mounting |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |