PX0457 | BULGIN
USB adapter cable, mini USB plug type AB to crimp connector 6 pole, 107 mm, black, PX0457
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.1971 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
13.20 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1971 €
5 pcs.
12.5188 €
10 pcs.
11.7096 €
25 pcs.
10.6743 €
*incl. VAT plus shipping costs
Subject to prior sale
Mini USB connectors, type Bulgin PX04.
Water proof and dust proof to EN 60529, with screw lock; Transmission rate: max. 480 Mbps. Degree of protection: IP 68.
Mini USB connectors, IP 68, water proof, for rear side mounting, type PX04.
With connecting cable and pin header.
Type: PX0457, Mini USB AB connector with 6 pole pin header
Technical specifications
| Filter | Property | Value |
|---|---|---|
| USB Standard | USB | |
| Connection (1) | mini USB plug type AB | |
| Connection (2) | crimp connector 6 pole | |
| Cable length | 107 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |