PX0456 | BULGIN
USB adapter cable, mini USB plug type AB to crimp connector 6 pole, 108 mm, black, PX0456
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.6818 € *
Available in 12 Days: 169 pcs. - if ordered today
Total Price:
21.68 € *
Price list
Quantity
Price per unit*
1 pcs.
21.6818 €
10 pcs.
20.0753 €
25 pcs.
18.6949 €
50 pcs.
16.9337 €
*incl. VAT plus shipping costs
Subject to prior sale
Mini USB connectors, type Bulgin PX04.
Water proof and dust proof to EN 60529. Transmission rate: max. 480 Mbps. Degree of protection: IP 68.
Mini USB connectors, IP 68, water proof, for front mounting, type PX04.
With connecting cable and socket strip.
Type: PX0456, Mini USB AB connector with 6 pole socket strip
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter cable | |
| USB Standard | USB | |
| Connection (1) | mini USB plug type AB | |
| Connection (2) | crimp connector 6 pole | |
| Cable length | 108 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |