PX0443 | BULGIN
USB 2.0 adapter cable, mini USB plug type B to crimp connector 5 pole, 108 mm, black, PX0443
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.6727 € *
Available: 1 pcs.
Available in 12 Days: 575 pcs. - if ordered today
Total Price:
14.67 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6727 €
5 pcs.
13.9111 €
10 pcs.
13.0186 €
25 pcs.
11.8643 €
*incl. VAT plus shipping costs
Subject to prior sale
Mini USB connectors, type Bulgin PX04.
Water proof and dust proof to EN 60529. Transmission rate: max. 480 Mbps. Degree of protection: IP 68.
Mini USB connectors, IP 68, water proof, for front mounting, type PX04.
With connecting cable and socket strip.
Type: PX0443, Mini USB B connector with 5 pole socket strip
Technical specifications
| Filter | Property | Value |
|---|---|---|
| USB Standard | USB 2.0 | |
| Connection (1) | mini USB plug type B | |
| Connection (2) | crimp connector 5 pole | |
| Cable length | 108 mm | |
| Colour | black | |
| Data transmission rate | 480000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |