DX0505/BL/24 | BULGIN
Signal light, vandal-proof, 24 V (AC), 24 V (DC), blue, 1.6 cd, Mounting Ø 12.1 mm, LED number: 1, DX0505/BL/24
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.4251 € *
Available in 12 Days: 54 pcs. - if ordered today
Total Price:
38.43 € *
Price list
Quantity
Price per unit*
1 pcs.
38.4251 €
10 pcs.
35.6762 €
25 pcs.
33.2962 €
50 pcs.
30.2736 €
*incl. VAT plus shipping costs
Subject to prior sale
Vandal resistant LED signal lamps, type Bulgin DX0505.
Flat LED signal lamp, not flush with the panel, with high-quality stainless steel housing; Mounting diameter: 12 mm. Degree of protection: IP 67. Operating temperatures: –40 to +80 °C.
Technical attributes (type, rated voltage, light color, luminous intensity, rated current): DX0505/BL/24, 24 V AC/DC, blue, 1600 mcd, 25 mA
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | vandal-proof | |
| Connection | solder connection/2.8 mm | |
| Diode Diameter | 15 mm | |
| Installation diameter | 12.1 mm | |
| Farbe der Beleuchtung | blue | |
| Luminous intensity | 1.6 cd | |
| Assembly | screw mounting | |
| Rated voltage (AC) | 24 V | |
| Rated voltage (DC) | 24 V | |
| Rated current | 25 mA | |
| Number of LEDs | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |