MP0045/3E0NN000 | BULGIN
Vandal-proof pushbutton switch, 2 pole, silver, unlit , 3 A/250 V, mounting Ø 16.2 mm, IP40, MP0045/3E0NN000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.2248 € *
Available in 5 Days: 61 pcs. - if ordered today
Total Price:
33.22 € *
Price list
Quantity
Price per unit*
1 pcs.
33.2248 €
10 pcs.
30.8567 €
25 pcs.
28.7980 €
50 pcs.
26.1800 €
*incl. VAT plus shipping costs
Subject to prior sale
Vandal resistant pushbutton, illuminated, type Bulgin MP0045.
Double-pole CO contact, solder terminals, made of stainless steel; Switching voltage: max. 250 V. Switching current: max. 3,0 A. Contact resistance: max. 50 mohm. Operating temperatures: –20 to +55 °C. Contact material: silver-plated brass.
Not illuminated.
Technical attributes (type, profile, LED, switching function): MP0045/3E0NN000, raised, latching
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching | |
| Pin number | 2 pole | |
| Actuator colour | silver | |
| Breaking capacity | 3 A/250 V | |
| illuminated | No | |
| Printed | No | |
| Vandal-proof | Yes | |
| Connection | solder connection | |
| Design | round | |
| contact surface | silver-plated | |
| Installation diameter | 16.2 mm | |
| Protection class | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |