MP0045/1E2GN012 | BULGIN
Vandal-proof pushbutton switch, 2 pole, silver, illuminated (green), 1 A/110 V, mounting Ø 16.2 mm, IP40, MP0045/1E2GN012
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.5453 € *
Available in 12 Days: 288 pcs. - if ordered today
Total Price:
35.55 € *
Price list
Quantity
Price per unit*
1 pcs.
35.5453 €
10 pcs.
32.9987 €
25 pcs.
30.7972 €
50 pcs.
28.0007 €
*incl. VAT plus shipping costs
Subject to prior sale
Vandal resistant pushbutton, illuminated, type Bulgin with ring illumination and series resistor
Double-pole CO contact, solder terminals and made of stainless steel.
Switching voltage: max. 250 V
Switching current: max. 3.0 A
Contact resistance: max. 50 mohm
Operating temperatures: - 20 to +55 °C
Rated voltage LED: 12 VDC
Contact material: silver-plated brass
Technical attributes (type, profile, LED, switching function): MP0045/1E2GN012, raised, green, latching
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching | |
| Pin number | 2 pole | |
| Actuator colour | silver | |
| Breaking capacity | 1 A/110 V | |
| illuminated | Yes | |
| Farbe der Beleuchtung | green | |
| Printed | No | |
| Vandal-proof | Yes | |
| Connection | solder connection | |
| Design | round | |
| contact surface | silver-plated | |
| Installation diameter | 16.2 mm | |
| Protection class | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85365011 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |