MP0045/1E2BL012 | BULGIN

Vandal-proof pushbutton switch, 2 pole, silver, illuminated  (blue), 1 A/110 V, mounting Ø 16.2 mm, IP40, MP0045/1E2BL012

Order No.: 12G608
EAN: 4099889193299
MPN:
MP0045/1E2BL012
Series: Switches
MP0045/1E2BL012 BULGIN Pushbutton Switches Image 1
MP0045/1E2BL012 BULGIN Pushbutton Switches Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
40.1387 € *
Available in 12 Days: 8 pcs. - if ordered today
Total Price:
40.14 € *
Price list
Quantity
Price per unit*
1 pcs.
40.1387 €
10 pcs.
37.2708 €
25 pcs.
34.7837 €
50 pcs.
31.6302 €
*incl. VAT plus shipping costs
Subject to prior sale

Vandal resistant pushbutton, illuminated, type Bulgin with ring illumination and series resistor

Double-pole CO contact, solder terminals and made of stainless steel

Switching voltage: max. 250 V

Switching current: max. 3.0 A

Contact resistance: max. 50 mohm

Operating temperatures: - 20 to +55 °C

Rated voltage LED: 12 VDC

Contact material: silver-plated brass

Technical attributes (type, profile, LED, switching function): MP0045/1E2BL012, raised, blue, latching

Technical specifications
Filter Property Value
Latching switching function latching
Pin number 2 pole
Actuator colour silver
Breaking capacity 1 A/110 V
illuminated Yes
Farbe der Beleuchtung blue
Printed No
Vandal-proof Yes
Connection solder connection
Design round
contact surface silver-plated
Installation diameter 16.2 mm
Protection class IP40
Logistics
Property Value
Customs tariff number 85365011
Country of origin CN
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes