MP0042/2 | BULGIN
Vandal-proof pushbutton, 1 pole, silver, unlit , 2 A/48 V, mounting Ø 18 mm, IP65, MP0042/2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.8480 € *
Available in 12 Days: 120 pcs. - if ordered today
Total Price:
22.85 € *
Price list
Quantity
Price per unit*
1 pcs.
22.8480 €
10 pcs.
21.1582 €
25 pcs.
19.6945 €
50 pcs.
17.8500 €
*incl. VAT plus shipping costs
Subject to prior sale
Vandal resistant pushbutton, not illuminated, type Bulgin MP0042.
Single-pole NO contact, screw termination, made of stainless steel; Switching voltage: max. 48 VDC. Switching current: max. 2.0 A. Contact resistance: max. 50 mohm. Operating temperatures: –20 to +55 °C. Contact material: silver-plated brass.
Type: MP0042/2, pushbutton, domed
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 1 pole | |
| Actuator colour | silver | |
| Breaking capacity | 2 A/48 V | |
| illuminated | No | |
| Printed | No | |
| Vandal-proof | Yes | |
| Connection | screw connection | |
| Design | round | |
| contact surface | silver-plated | |
| Installation diameter | 18 mm | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |
| Electrical equipment take-back | |